DTJ1524S05

XP Power
209-DTJ1524S05
DTJ1524S05

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383
Can Dispatch Immediately
On Order:
240
Expected 5/26/2026
762
290
Expected 7/20/2026
472
Expected 8/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,37 € 39,37 €
38,19 € 229,14 €
37,01 € 444,12 €
35,43 € 1.062,90 €
33,07 € 3.373,14 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
REACH - SVHC:
Isolated
1 Output
15 W
24 V
9 V
36 V
5 V
3 A
3 kV
76.2 mm
31.4 mm
19.4 mm
Industrial
DTJ15
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 76.2 mm x 31.4 mm x 19.4 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99