DTJ1524S05-D

XP Power
209-DTJ1524S05-D
DTJ1524S05-D

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
33
Expected 5/26/2026
375
214
Expected 7/6/2026
161
Expected 7/20/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,66 € 42,66 €
41,38 € 248,28 €
40,10 € 481,20 €
38,39 € 1.151,70 €
35,83 € 3.654,66 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
REACH - SVHC:
Isolated
1 Output
15 W
24 V
5 V
3 A
3 kV
31.4 mm
25.4 mm
76.2 mm
Industrial
DTJ15
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 76.2 mm x 31.4 mm x 19.4 mm
Input Voltage: 9 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99