DTE4024S48

XP Power
209-DTE4024S48
DTE4024S48

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,18 € 72,18 €
70,02 € 350,10 €
67,85 € 678,50 €
64,97 € 1.624,25 €
60,63 € 6.063,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
40 W
24 V
9 V
36 V
48 V
835 mA
2.5 kV
112 mm
63.8 mm
25.6 mm
Industrial
DTE40
Brand: XP Power
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 50
Subcategory: DC-DC Converters
Unit Weight: 162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.