DTE4024S48-D

XP Power
209-DTE4024S48-D
DTE4024S48-D

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC CONVERTER, 40W, 4:1, DIN RAIL MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,59 € 2.703,60 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
40 W
24 V
9 V
36 V
48 V
835 mA
2.5 kV
112 mm
63.8 mm
25.6 mm
Industrial
DTE40
Brand: XP Power
Input Voltage: 9 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 40
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.