DTE2024S12

XP Power
209-DTE2024S12
DTE2024S12

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,22 € 65,22 €
63,26 € 316,30 €
61,30 € 613,00 €
58,69 € 1.467,25 €
54,78 € 3.834,60 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
20 W
24 V
9 V
36 V
12 V
1.67 A
2.5 kV
96 mm
54 mm
23.3 mm
Industrial
DTE20
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 70
Subcategory: DC-DC Converters
Unit Weight: 107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99