DNR480PS24-I

XP Power
209-DNR480PS24-I
DNR480PS24-I

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power supply, 480 Watt switcher, DIN rail mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
12
Expected 9/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
204,42 € 204,42 €
198,29 € 991,45 €
194,21 € 1.553,68 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
480 W
90 VAC to 264 VAC, 120 VDC to 375 VDC
1 Output
24 V
20 A
Industrial
116 mm (4.567 in)
175 mm (6.89 in)
125 mm (4.921 in)
DNR120-480
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 8
Subcategory: AC-DC Power Supply
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99