DNR120AS48-I

XP Power
209-DNR120AS48-I
DNR120AS48-I

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power supply, 120 Watt switcher, DIN rail mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,72 € 98,72 €
95,42 € 477,10 €
92,81 € 928,10 €
89,17 € 1.783,40 €
89,15 € 5.349,00 €
83,22 € 8.322,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
120 W
210 V to 375 V
1 Output
48 V
2.5 A
Industrial
116 mm (4.567 in)
63.5 mm (2.5 in)
125 mm (4.921 in)
DNR120-480
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99