DLG150PS700-A

XP Power
209-DLG150PS700-A
DLG150PS700-A

Mfr.:

Description:
LED Power Supplies LED DRIVER, AC-DC, 150W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 300   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,49 € 23.547,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
700 mA
60 VDC to 210 VDC
150 W
90 VAC to 305 VAC
1 Output
Panel Mount
198 mm (7.795 in)
57 mm (2.244 in)
37 mm (1.457 in)
Industrial
DLG70-15HV
Brand: XP Power
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Unit Weight: 770,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
XP POWER