BCT40T48D15

XP Power
209-BCT40T48D15
BCT40T48D15

Mfr.:

Description:
DC/DC Converters - Through Hole 40W DC-DC 48VDC 4:1 input, +/-1.33A +/-15VDC dual output, 2kV isolation

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,42 € 40,42 €
39,21 € 196,05 €
37,99 € 379,90 €
36,38 € 909,50 €
33,95 € 3.395,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
40 W
48 V
18 V
75 V
15 V
1.33 A
- 15 V
1.33 A
2 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.5 mm (0.413 in)
Industrial
BCT40T
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 25.4 mm x 25.4 mm x 10 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 512
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510

BCT40T PCB-Mount DC-DC Converters

XP Power BCT40T PCB-Mount DC-DC Converters deliver an output power of 40W in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions. The highly efficient BCT40T series features regulated single outputs from 3.3VDC to 24VDC and dual outputs at ±12V and ±15VDC. The single-output DC-DC converters support ±10% adjustment via a trim resistor for flexibility to meet specific voltage requirements. Additional features of the XP Power BCT40T series include a wide 4:1 input, remote on/off, -40°C to +105°C operating temperature range, and undervoltage lockout (UVLO) and continuous short-circuit protection. The BCT40T devices are ideal for information technology equipment (ITE), robotics, communications, and industrial applications.