BCT40T24S15

XP Power
209-BCT40T24S15
BCT40T24S15

Mfr.:

Description:
DC/DC Converters - Through Hole 40W DC-DC 24VDC 4:1 input, 2.67A 15VDC single output, 2kV isolation

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,70 € 38,70 €
37,54 € 187,70 €
36,38 € 363,80 €
34,83 € 870,75 €
32,51 € 3.251,00 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
24 V
9 V
36 V
15 V
2.67 A
2 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.5 mm (0.413 in)
Industrial
BCT40T
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 25.4 mm x 25.4 mm x 10 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 512
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

BCT40T PCB-Mount DC-DC Converters

XP Power BCT40T PCB-Mount DC-DC Converters deliver an output power of 40W in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions. The highly efficient BCT40T series features regulated single outputs from 3.3VDC to 24VDC and dual outputs at ±12V and ±15VDC. The single-output DC-DC converters support ±10% adjustment via a trim resistor for flexibility to meet specific voltage requirements. Additional features of the XP Power BCT40T series include a wide 4:1 input, remote on/off, -40°C to +105°C operating temperature range, and undervoltage lockout (UVLO) and continuous short-circuit protection. The BCT40T devices are ideal for information technology equipment (ITE), robotics, communications, and industrial applications.