AKM45US09C2

XP Power
209-AKM45US09C2
AKM45US09C2

Mfr.:

Description:
Desktop AC Adapters XP POWER, EXTERNAL AC-DC PSU, 45W, LEVEL VI, MED & IT, CLASS II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1035   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,84 € 26.744,40 €

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
40.5 W
9 V
4.5 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1 m
Level VI, CoC Tier 2
AKM45
AC Inlet Type: C2
Approvals: AU/NZ, CB, CCC, CE, CSA, TUV, UL
Brand: XP Power
Compliance: AU/NZ, CB, CCC, CE, CSA, TUV, UL
Connector A Polarity: Center Positive
Height: 31.5 mm
Length: 122.4 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 45
Subcategory: AC-DC Power Supply
Width: 51.4 mm
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

36W to 90W Medical & ITE Desktop Power Supplies

XP Power 36W to 90W Medical and ITE Desktop Power Supplies comply with Level VI energy efficiency standards and offer 75mW or 150mW no-load power consumption. These desktop adapters are available in a range of wattage from 36W to 90W with 90VAC to 264VAC input voltage and 9VDC to 48VDC output voltage. XP Power 36W to 90W Medical and ITE Desktop Power Supplies feature a standard jack plug connector and a three-year warranty. Ideal applications include industrial and medical.