AEL20US12

XP Power
209-AEL20US12
AEL20US12

Mfr.:

Description:
Desktop AC Adapters AC/DC, 20W External Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,06 € 1.503,00 €
28,06 € 2.806,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Included
North America
90 VAC to 264 VAC
1 Output
20 W
12 V
1.67 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.2 m
86 %
AEL15-80
AC Inlet Type: IEC-320
Approvals: CCC, EN, TUV, UL/cUL
Brand: XP Power
Center Pin Length: 11 mm
Compliance: CCC, EN, TUV, UL/cUL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 31 mm
Length: 99 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Width: 42 mm
Unit Weight: 169,875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510