AEH45UM33

XP Power
209-AEH45UM33
AEH45UM33

Mfr.:

Description:
Desktop AC Adapters AC/DC, 45W External Power Supply
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
23 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,62 € 4.931,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Included
Universal
90 VAC to 264 VAC
3 Output
42 W
5 V
5 A
Industrial
DIN Connector
5 Pin DIN Plug
1.2 m
80 %
AEH
Approvals: CE, CSA/cUL, EN UL
Brand: XP Power
Compliance: CE, CSA/cUL, EN UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 43 mm
Length: 146 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Output Current-Channel 2: 2 A
Output Current-Channel 3: 800 mA
Output Voltage-Channel 2: 12 V
Output Voltage-Channel 3: - 5 V
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 76 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99