XEF216-512-FB236-C20A

XMOS
1069-216512FB236C20A
XEF216-512-FB236-C20A

Mfr.:

Description:
32-bit Microcontrollers - MCU IC - XEF216-512-FB236-C20A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,74 € 2.644,32 €
15,33 € 7.726,32 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
XMOS
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
XEF216
SMD/SMT
FBGA-236
XCore
2 MB
512 kB
32 bit
100 MHz
73 I/O
950 mV
3.6 V
0 C
+ 70 C
Brand: XMOS
Data RAM Type: SRAM
Interface Type: USB
Moisture Sensitive: Yes
Number of Timers/Counters: 20 Timer
Operating Supply Voltage: 950 mV to 3.6 V
Product: Microcontroller
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 168
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 237,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.3
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XCORE-200 32-bit Multicore Microcontrollers

XMOS XCORE-200 32-bit Multicore Microcontrollers offer a programmable platform for embedded systems. The XCORE-200 features fast processing, low latency, and inherent flexibility ideal for the high demands of IoT applications.