XE216-512-TQ128-C20

XMOS
1069-E216512TQ128C20
XE216-512-TQ128-C20

Mfr.:

Description:
32-bit Microcontrollers - MCU IC - XE216-256-TQ128-C20

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,35 € 17,35 €
13,55 € 135,50 €
12,50 € 312,50 €
11,60 € 3.132,00 €

Product Attribute Attribute Value Select Attribute
XMOS
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
XE216
SMD/SMT
TQFP-128
XCore
512 kB
32 bit
81 I/O
950 mV
3.6 V
0 C
+ 70 C
Brand: XMOS
Data RAM Type: SRAM
I/O Voltage: 950 mV to 3.6 V
Interface Type: USB
Number of Timers/Counters: 20 Timer
Operating Supply Voltage: 950 mV to 3.6 V
Product: Microcontroller
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.3
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XCORE-200 32-bit Multicore Microcontrollers

XMOS XCORE-200 32-bit Multicore Microcontrollers offer a programmable platform for embedded systems. The XCORE-200 features fast processing, low latency, and inherent flexibility ideal for the high demands of IoT applications.