97790403111

Wurth Elektronik
710-97790403111
97790403111

Mfr.:

Description:
Standoffs & Spacers WA-SCRW M3x4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
2.000
Expected 3/6/2026
7.738
1.738
Expected 3/13/2026
6.000
Expected 5/8/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,214 € 2,14 €
0,191 € 9,55 €
0,168 € 16,80 €
0,156 € 78,00 €
0,144 € 144,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Pan Head Screw
M3
4 mm
Nylon
5.5 mm
Male
Bulk
Brand: Wurth Elektronik
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Standoffs, Spacers & Supports
Series: WA-SMSE
Factory Pack Quantity: 2000
Subcategory: Hardware
Unit Weight: 61 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Assembly Accessories

Würth Elektronik Assembly Accessories offer various specifications, sizes, and applications, ensuring users can find the ideal solutions for any project. These Würth Elektronik accessories include spacers, standoffs, terminals, lugs, mounting tabs, and hardware. 

SMD Steel Spacers

Würth Elektronik SMD Steel Spacers are designed for surface mount processes or pick and place machines and reduce production cost and time. These steel spacers are available in bulk or tape and reel packaging. The Kapton tape or special absorption cap technology (for external thread types only) is used for tape and reel packaging to improve pick and place performance. These Würth SMD spacers provide excellent solderability with high mechanical forces and torques.

WA-SMSE SMD Steel Spacers

Würth Elektronik WA-SMSE SMD Steel Spacers are designed for surface-mount processes and pick-and-place machines. They offer savings in production costs and time. The SMSE steel spacers feature a tin-plated surface, M3 (0.5Nm) tightening torque, and high mechanical strength. They are ideal for distances from 5mm to 15mm. These spacers are available in bulk or tape-and-reel packaging. The Kapton tape or special absorption cap technology (for external thread types only) is used for tape-and-reel packaging for the best pick-and-place performance. Würth WA-SMSE steel spacers provide excellent solderability with high mechanical forces and torques.