9774060982R

Wurth Elektronik
710-9774060982R
9774060982R

Mfr.:

Description:
Standoffs & Spacers WA-SMST SMT Steel Spacer Diam=4.5 Internal non Stop Steel Tin plated w. Int 4.5mm Diam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.157

Stock:
1.157 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,37 € 13,70 €
1,27 € 63,50 €
1,18 € 118,00 €
Full Reel (Order in multiples of 500)
1,03 € 515,00 €
0,937 € 937,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Spacers
SMT Spacer
6 mm
Steel
8.2 mm
Tin
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Diameter: 4.5 mm
Product Type: Standoffs, Spacers & Supports
Series: WA-SMST
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99