9774025960R

Wurth Elektronik
710-9774025960R
9774025960R

Mfr.:

Description:
Standoffs & Spacers WA-SMST SMT Steel 3.3mm Intrnl NonStop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.781

Stock:
3.781
Can Dispatch Immediately
On Order:
950
Expected 3/13/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 950)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,51 € 15,10 €
1,33 € 66,50 €
1,24 € 124,00 €
1,14 € 570,00 €
Full Reel (Order in multiples of 950)
0,989 € 939,55 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3.9 mm
Steel
6 mm
Tin
Female / Female
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Inside Diameter: 3.3 mm
Product Type: Standoffs, Spacers & Supports
Series: WA-SMST
Factory Pack Quantity: 950
Subcategory: Hardware
Unit Weight: 425 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7318290090
CNHTS:
7318290000
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

SMST SMD Steel Spacers

Würth Elektronik SMST SMD Steel Spacers feature an outside diameter of 4.35mm, 5.1mm, or 6mm. These spacers are designed for distances from 1mm to 16mm in the assembly of PCBs to housing and to other PCBs. They utilize steel material with a tin-plated surface and instantly removable polyimide tape. Würth Elektronik SMST SMD Steel Spacers deliver strong holding forces and torques as well as a fast and precise process. The SMST series has an operating temperature range of -55°C to +150°C.

SMD Steel Spacers

Würth Elektronik SMD Steel Spacers are designed for surface mount processes or pick and place machines and reduce production cost and time. These steel spacers are available in bulk or tape and reel packaging. The Kapton tape or special absorption cap technology (for external thread types only) is used for tape and reel packaging to improve pick and place performance. These Würth SMD spacers provide excellent solderability with high mechanical forces and torques.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

SMT Spacers

Würth Elektronik SMT Spacers simplify the surface mount technology (SMT) assembly process while ensuring precision and durability. These innovative spacers enable quick, solderable installation, reducing assembly time and improving efficiency in electronic manufacturing. Ideal for maintaining accurate spacing and secure connections on PCBs, these SMT spacers from Würth Elektronik provide consistent performance and long-term reliability.