970120155

Wurth Elektronik
710-970120155
970120155

Mfr.:

Description:
Standoffs & Spacers WA-SPAII Spacer Stud M2.5x12mm SW5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.129

Stock:
2.129 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,74 € 7,40 €
0,647 € 32,35 €
0,568 € 56,80 €
0,528 € 132,00 €
0,501 € 250,50 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Hex Metric
M2.5
12 mm
Polyamide (PA)
5 mm
Female / Female
Bulk
Brand: Wurth Elektronik
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Standoffs, Spacers & Supports
Series: WA-SPAII
Factory Pack Quantity: 1500
Subcategory: Hardware
Unit Weight: 278 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99