94513230

Wurth Elektronik
710-94513230
94513230

Mfr.:

Description:
Standoffs & Spacers WA-Hex LockScrew M3/ UNC 4/40x13.2mm SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.370

Stock:
4.370 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,526 € 5,26 €
0,49 € 24,50 €
0,435 € 43,50 €
0,434 € 108,50 €
0,363 € 181,50 €
0,327 € 817,50 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  
REACH - SVHC:
Standoffs
Hex
4-40, M3
13.2 mm
Steel
4.5 mm
Tin
Male / Female
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Standoffs, Spacers & Supports
Series: WA-Hex
Factory Pack Quantity: 5000
Subcategory: Hardware
Unit Weight: 760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7318190000
USHTS:
7318156080
ECCN:
EAR99

Assembly Accessories

Würth Elektronik Assembly Accessories offer various specifications, sizes, and applications, ensuring users find the ideal solutions for any project. These Würth Elektronik accessories include mounting tabs, cable lugs, snap rivets, distance caps for SMT spacers, pan head screws, and hex lock screws

Spacers, Studs, & SMD Spacers

Würth Elektronik Spacers series includes spacer studs, round spacers, and SMD spacers. The spacer studs feature different materials, wrench sizes, lengths, and internal/external threads. The round spacers are available in steel, brass, aluminum, stainless steel, and plastic construction. SMD spacers are specially designed for automatic assembly and can achieve high holding forces and torques. Würth Elektronik Spacers feature modules that are ideal for PCB snap-in, self-adhesive, screw, and snap-rivet mounting variations.