890714429003CS

Wurth Elektronik
710-890714429003CS
890714429003CS

Mfr.:

Description:
Film Capacitors WCAP-FTDB 800VDC 50uF DC Link 5% LS=52.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,35 € 15,35 €
13,57 € 67,85 €
11,44 € 114,40 €
9,94 € 248,50 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Film Capacitors
RoHS:  
50 uF
800 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57 mm (2.244 in)
35 mm (1.378 in)
DC Link Film Capacitors
5 %
4 Pin
7.1 mOhms
50 mm (1.969 in)
Straight
- 40 C
+ 105 C
WCAP-FTDB
Bulk
Brand: Wurth Elektronik
Lead Diameter: 1.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Unit Weight: 114,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WCAP-FTDB DC-Link Film Capacitors

Würth Elektronik WCAP-FTDB DC-Link Film Capacitors offer a 1µF to 75µF capacitance range, 1200VDC maximum voltage rating, and polypropylene dielectric. These capacitors feature high ripple current capabilities for DC-link applications, lower ESR values, and up to 10x higher ripple currents than aluminum electrolytic capacitors. WCAP-FTDB capacitors have self-healing properties and support DC networks by supplying currents. Würth Elektronik WCAP-FTDB DC-Link Film Capacitors are suitable for AC/DC converters, DC/AC converters, motor drives, low-power solar converters, and battery chargers.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.