890334025007CS

Wurth Elektronik
710-890334025007CS
890334025007CS

Mfr.:

Description:
Safety Capacitors WCAP-FTXX 4mm Lead 0.039uF 10% 310VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,286 € 14,30 €
0,264 € 26,40 €
0,247 € 61,75 €
0,209 € 104,50 €
0,20 € 200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Safety Capacitors
RoHS:  
0.039 uF
X2
310 VAC
Radial
15 mm (0.591 in)
630 VDC
18 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 105 C
11 mm
WCAP-FTXX
Bulk
Brand: Wurth Elektronik
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Foil Capacitor
Part # Aliases: 890334025007
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

X & Y Safety Class Film Capacitors

Würth Elektronik X and Y Safety Class Film Capacitors consist of metallized polypropylene film capacitors designed for X1 and Y2 safety-critical interference suppression. These components meet IEC 60384 14 requirements and carry ENEC10 (VDE), cULus, and CQC certifications, ensuring global compliance for EMI filtering applications. The WCAP FTY2 series addresses the growing challenges of modern EMC design, where higher switching frequencies, increased dv/dt, and mains instability demand more robust suppression components. Its high impulse strength and self-healing film technology provide an elevated safety margin for both consumer and industrial power systems.