890324026018CS

Wurth Elektronik
710-890324026018CS
890324026018CS

Mfr.:

Description:
Safety Capacitors WCAP-FTX2 4mm Lead 0.56uF 10% 275VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 624

Stock:
624 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,807 € 8,07 €
0,692 € 34,60 €
0,617 € 61,70 €
0,539 € 134,75 €
0,493 € 246,50 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Safety Capacitors
RoHS:  
0.56 uF
X2
275 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26 mm
7.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 105 C
15 mm
WCAP-FTX2
Bulk
Brand: Wurth Elektronik
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 612
Subcategory: Capacitors
Type: Foil Capacitor
Part # Aliases: 890324026018
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

X & Y Safety Class Film Capacitors

Würth Elektronik X and Y Safety Class Film Capacitors consist of metallized polypropylene film capacitors designed for X1 and Y2 safety-critical interference suppression. These components meet IEC 60384 14 requirements and carry ENEC10 (VDE), cULus, and CQC certifications, ensuring global compliance for EMI filtering applications. The WCAP FTY2 series addresses the growing challenges of modern EMC design, where higher switching frequencies, increased dv/dt, and mains instability demand more robust suppression components. Its high impulse strength and self-healing film technology provide an elevated safety margin for both consumer and industrial power systems.