890324022017CS

Wurth Elektronik
710-890324022017CS
890324022017CS

Mfr.:

Description:
Safety Capacitors WCAP-FTX2 4mm Lead 0.068uF 10% 275VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.129

Stock:
2.129 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,436 € 4,36 €
0,345 € 17,25 €
0,308 € 30,80 €
0,284 € 71,00 €
0,246 € 123,00 €
0,24 € 240,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Safety Capacitors
RoHS:  
0.068 uF
X2
275 VAC
Radial
7.5 mm (0.295 in)
630 VDC
10 mm
6 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 105 C
11.5 mm
WCAP-FTX2
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 2580
Subcategory: Capacitors
Type: Foil Capacitor
Part # Aliases: 890324022017
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

X2 Safety Class Film Capacitors

Würth Elektronik X2 Safety Class Film Capacitors are VDE, cULus, and CQC certified film capacitors with a voltage range of 275VAC for the X2 variants and 310VAC for the FTXX and FTXH models. These X2 caps offer self-healing properties and a polypropylene dielectric. They have a capacitance range of 3.3nF to 10µF with ±10% capacitance tolerance. Typical applications for Würth Elektronik X2 Safety Class Film Capacitors are safety, filtering, interference suppression, and power supplies.