8853522110011

Wurth Elektronik
710-8853522110011
8853522110011

Mfr.:

Description:
Safety Capacitors WCAP-CSSA X&Y Safety 470pF 5kV 10% 1812

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.186

Stock:
8.186 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,693 € 6,93 €
0,546 € 27,30 €
0,501 € 50,10 €
0,499 € 124,75 €
0,424 € 212,00 €
Full Reel (Order in multiples of 1000)
0,401 € 401,00 €
0,381 € 762,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Safety Capacitors
RoHS:  
470 pF
X1, Y2
250 VAC
SMD/SMT
5 kVDC
4.5 mm
3.2 mm
Safety Certified MLCCs
X7R
10 %
2 Pin
- 55 C
+ 125 C
1.6 mm
WCAP-CSSA
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.