8853520100071
See Product Specifications
Mfr.:
Description:
Safety Capacitors WCAP-CSSA 33 pF 5% 250VAC 5kV
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2.000Expected 3/20/2026
-
Factory Lead Time:
-
11Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,972 € | 0,97 € | |
| 0,628 € | 6,28 € | |
| 0,489 € | 24,45 € | |
| 0,447 € | 44,70 € | |
| 0,375 € | 187,50 € | |
| 0,353 € | 353,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,335 € | 670,00 € | |
Similar Products
- TARIC:
- 8532240000
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Bulgaria
