885342007001

Wurth Elektronik
710-885342007001
885342007001

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 200V 220pF 0805 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.188

Stock:
8.188 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,065 € 0,65 €
0,046 € 2,30 €
0,04 € 4,00 €
0,029 € 14,50 €
0,026 € 26,00 €
Full Reel (Order in multiples of 3000)
0,022 € 66,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
220 pF
200 VDC
C0G (NP0)
5 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.25 mm (0.049 in)
General Type MLCCs
WCAP-CSMH
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Class: Class 1
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: High Voltage Coupling Capacitor
Unit Weight: 6,169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mid- & High-Voltage MLCCs

Würth Elektronik Mid- and High-Voltage MLCCs are designed for rated DC voltages from 200V to 630V mid-voltage level up to 1kV to 3kV high voltage level. These MLCCs feature 10pF to 2.2µF capacitance range, a floating electrode design, short circuit protection, and high voltage resistance. The floating electrode design provides protection against short circuits as the electrodes are connected in series. Würth Elektronik Mid- and High-Voltage MLCCs offer an operating temperature range of -55°C to +125°C. The components are ideal for applications with surge and burst requirements. Typical applications include DC-DC converters, snubbers for high-frequency converters, and DC blocking/high-voltage coupling.

Multilayer Ceramic Chip Capacitors

Würth Elektronik Multilayer Ceramic Chip Capacitors (MLCCs) comprise a large portfolio of sizes up to 2220. Würth Elektronik MLCCs allow users to weigh the size of the capacitor against other concerns, such as electrical performance, volumetric capacitance, and DC bias behavior. Downsizing might be the right choice for some applications, while others require larger sizes of MLCCs for meeting performance needs.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Single Pair Ethernet Products

Würth Elektronik Single Pair Ethernet (SPE) Products require only one pair of wires, ensuring thinner cable diameters and cost-effectiveness. This compact design also reduces the number of passive components on a PCB. When used with a compact connector, SPE can save up to 75% PCB space, compared to current Ethernet over RJ45. Würth Elektronik SPE Products offer isolation in accordance with IEC 62368-1. Typical applications include Ethernet 10/100/1000 Base-T, Ethernet 2.5/5G and 10G Base-T, DC-DC converters, USB 3.1 Type C, USB 3.0, USB 2.0, HDMI, LVDS, high-speed data lines, and much more.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.