875105445007

Wurth Elektronik
710-875105445007
875105445007

Mfr.:

Description:
Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 56uF 20% ESR=25mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 776

Stock:
776 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,634 € 6,34 €
0,541 € 27,05 €
0,471 € 47,10 €
0,419 € 104,75 €
0,366 € 183,00 €
Full Reel (Order in multiples of 900)
0,349 € 314,10 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
56 uF
20 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
25 mOhms
2.67 A
- 55 C
+ 105 C
6.3 mm
Can
WCAP-PSLP
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Dissipation Factor DF: 8
Leakage Current: 600 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Unit Weight: 362,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

V-Chip SMT Aluminum Polymer Capacitors

Würth Elektronik V-Chip SMT Aluminum Polymer Capacitors are available in large capacitance, low-profile, and high ripple current variants. The large capacitance WCAP-PSLC modules feature 10µF to 2000µF capacitance with 20% capacitance tolerance. The low-profile WCAP-PSLP series offers a capacitance range of 4.7µF to 390µF and a height range of 5.5mm to 7.7mm. The high ripple current WCAP-PSHP capacitors provide a capacitance range of 6.8µF to 1200µF and ripple current as high at 5100mA. Würth Elektronik V-Chip SMT Aluminum Polymer Capacitors have a rated voltage from 6.3VDC to 100VDC. Applications include high-end power supplies, industrial computers, VGA cards, chargers, and digital set-top boxes.

Aluminum Polymer Capacitors

Würth Elektronik Aluminum Polymer Capacitors are available in Radial THT, V-Chip, and H-Chip mounting types. These polymer capacitors are recognized as an innovation in the field of charge storage devices. Würth Elektronik Aluminum Polymer Capacitors deliver long-term stability.

WCAP Aluminum Organic Polymer Capacitors

Würth Elektronik WCAP Aluminum Organic Polymer Capacitors contain a solid conductive polymer instead of a wet electrolytic. The WCAP capacitors offer many benefits in comparison to aluminum electrolytic capacitors. The Würth Elektronik components feature a ±20% capacitance tolerance as well as a lower ESR, which leads to a higher acceptable ripple current. WCAP series aluminum organic polymer capacitors provide higher long-term stability or expected life, and no dry-out phenomenon due to a solid conductive polymer construction.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WCAP-PSLP Aluminum Polymer Capacitors

Würth Elektronik WCAP-PSLP Aluminum Polymer V-Chip SMT Capacitors feature a low profile, low ESR over a high-frequency range, and a high permissible ripple. They offer a capacitance range of 4.7µF to 390µF with ±20% capacitance tolerance. This series delivers a load life of 2000 hours at +105°C. Würth Elektronik WCAP-PSLP Aluminum Polymer V-Chip SMT Capacitors operate in a -55°C to +105°C temperature range. Typical applications include low ripple voltage at the switching converter, filtering, smoothing, and coupling.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.