875075161012

Wurth Elektronik
710-875075161012
875075161012

Mfr.:

Description:
Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 1500uF 20% ESR=8mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,72 € 1,72 €
1,47 € 73,50 €
1,28 € 128,00 €
1,14 € 285,00 €
Full Reel (Order in multiples of 400)
0,998 € 399,20 €
0,946 € 756,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1.5 mF
6.3 VDC
SMD/SMT
10.3 mm
10.3 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
8 mOhms
5.5 A
- 55 C
+ 105 C
12.4 mm
10 mm
Can
WCAP-PSLC
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 10
Leakage Current: 1.89 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 1,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

V-Chip SMT Aluminum Polymer Capacitors

Würth Elektronik V-Chip SMT Aluminum Polymer Capacitors are available in large capacitance, low-profile, and high ripple current variants. The large capacitance WCAP-PSLC modules feature 10µF to 2000µF capacitance with 20% capacitance tolerance. The low-profile WCAP-PSLP series offers a capacitance range of 4.7µF to 390µF and a height range of 5.5mm to 7.7mm. The high ripple current WCAP-PSHP capacitors provide a capacitance range of 6.8µF to 1200µF and ripple current as high at 5100mA. Würth Elektronik V-Chip SMT Aluminum Polymer Capacitors have a rated voltage from 6.3VDC to 100VDC. Applications include high-end power supplies, industrial computers, VGA cards, chargers, and digital set-top boxes.

Aluminum Polymer Capacitors

Würth Elektronik Aluminum Polymer Capacitors are available in Radial THT, V-Chip, and H-Chip mounting types. These polymer capacitors are recognized as an innovation in the field of charge storage devices. Würth Elektronik Aluminum Polymer Capacitors deliver long-term stability.

WCAP Aluminum Organic Polymer Capacitors

Würth Elektronik WCAP Aluminum Organic Polymer Capacitors contain a solid conductive polymer instead of a wet electrolytic. The WCAP capacitors offer many benefits in comparison to aluminum electrolytic capacitors. The Würth Elektronik components feature a ±20% capacitance tolerance as well as a lower ESR, which leads to a higher acceptable ripple current. WCAP series aluminum organic polymer capacitors provide higher long-term stability or expected life, and no dry-out phenomenon due to a solid conductive polymer construction.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

WCAP-PSLC Aluminum Polymer Capacitors

Würth Elektronik WCAP-PSLC Aluminum Polymer V-Chip SMT Capacitors feature low ESR over a high-frequency range and a high permissible ripple current. These devices deliver 2000 hours of endurance at +105°C. They provide a capacitance range of 10µF to 2000µF with ±20% capacitance tolerance and an operating temperature range of -55°C to +105°C. They offer a V-Chip SMT mounting style, and reflow soldering is recommended. Applications for Würth Elektronik WCAP-PSLC V-Chip SMT Capacitors include low ripple voltage at the switching converter, filtering, smoothing, and coupling.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.