861141

Wurth Elektronik
710-861141
861141

Mfr.:

Description:
Capacitor Kits WCAP-AI3H 13 parts Snap In 1-6Pcs Ea

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,38 € 160,38 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Capacitor Kits
RoHS:  
Aluminum Electrolytic Capacitor Kits
68 uF to 330 uF
450 V
Snap In
WACAP-AI3H
Bulk
Brand: Wurth Elektronik
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 20 %
Type: Slim Line
Unit Weight: 1,523 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
8532220001
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitors Design Kits

Würth Elektronik Capacitor Design Kits feature aluminum electrolytic, snap-in, polymer, general purpose, MLCC, X/Y interference and film capacitors. The kits are created in-house for engineers to use during design and development. A product index of part numbers and part values is indicated in each kit, which allows for users to pick and choose a part to test in their design.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.