860160374017

Wurth Elektronik
710-860160374017
860160374017

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 16V 220uF 20% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.278

Stock:
2.278 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,28 € 2,80 €
0,238 € 11,90 €
0,208 € 20,80 €
0,185 € 46,25 €
0,161 € 80,50 €
Full Ammo Pack (Order in multiples of 800)
0,161 € 128,80 €
0,154 € 369,60 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
16 VDC
8 mm
11.5 mm
3.5 mm
General Purpose Electrolytic Capacitors
7000 Hour
20 %
540 mA
460 mOhms
- 55 C
+ 105 C
Straight
Radial
WCAP-ATLL
Ammo Pack
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 16
Leakage Current: 35.2 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Electrolytic Capacitors
Unit Weight: 1,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99