860010372003

Wurth Elektronik
710-860010372003
860010372003

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG8 33uF 16V 20% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.014

Stock:
4.014 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,073 € 3,65 €
0,064 € 6,40 €
0,057 € 14,25 €
0,05 € 25,00 €
0,048 € 48,00 €
Full Ammo Pack (Order in multiples of 2000)
0,048 € 96,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
33 uF
16 VDC
5 mm
11 mm
2 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
84 mA
- 40 C
+ 85 C
Straight
Radial
WCAP-ATG8
Ammo Pack
Brand: Wurth Elektronik
Dissipation Factor DF: 16
Leakage Current: 5.28 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Electrolytic Capacitors
Unit Weight: 410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WCAP-ATG8 General Purpose Radial THT Capacitors

Würth Elektronik WCAP-ATG8 General Purpose Radial THT Capacitors are available in 10V, 16V, 25V, 35V, 50V, 63V, and 400V and are recommended for wave soldering. These capacitors have an operating temperature of -40°C to +85°C for UR < 400V and -25°C to +85°C for UR ≥ 400V. The WCAP-ATG8 series features a 2000h load life at +85°C.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Aluminum Electrolytic Capacitors

Würth Elektronik Aluminum Electrolytic Capacitors include snap-in, aluminum SMT, and aluminum THT capacitors. The snap-in capacitors feature a 33µF to 10,000µF capacitance range. The SMT capacitors are available in 6.3V to 50V variants, and the THT capacitors offer a 10V to 400V voltage range. Würth Elektronik Aluminum Electrolytic Capacitors are ideal for noise suppression applications.

THT Aluminum Electrolytic Capacitors

Würth Elektronik THT Aluminum Electrolytic Capacitors are available in V-chip, radial THT, and snap-in designs with high capacitances and voltages. Würth Elektronik THT Aluminum Electrolytic Capacitors are offered for standard applications at +85°C and 1000 hours. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.