831018042

Wurth Elektronik
710-831018042
831018042

Mfr.:

Description:
Standard Clock Oscillators WE-SPXO 40.0MHz 50ppm 7.0 x 5.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.707

Stock:
3.707 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,24 € 12,40 €
1,20 € 60,00 €
1,03 € 103,00 €
0,998 € 499,00 €
Full Reel (Order in multiples of 1000)
0,854 € 854,00 €
0,853 € 1.706,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7.2 mm x 5.2 mm
40 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
0 C
+ 70 C
7.2 mm (0.283 in)
5.2 mm (0.205 in)
1.4 mm (0.055 in)
WE-SPXO
Reel
Cut Tape
Brand: Wurth Elektronik
Current Rating: 20 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Part # Aliases: LFSPXO018042
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Crystal Oscillators

Würth Elektronik Standard-Packaged Crystal Oscillators, the WE-SPXO series, are plug-and-play quartz crystals. These models are a combination of a quartz crystal resonator with an oscillator circuit in a single package to provide a fully functioning, stand-alone oscillator circuit. They are used in many telecom, industrial, and consumer applications. Würth Elektronik WE-SPXO series is available in SMT models with a variety of package sizes and frequencies between 3.6864MHz and 125MHz.