830208214909

Wurth Elektronik
710-830208214909
830208214909

Mfr.:

Description:
Standard Clock Oscillators WE-SPXO 12.288MHz 25ppm 2.0 x 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
12.288 MHz
25 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 20 C
+ 70 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.7 mm (0.028 in)
WE-SPXO
Reel
Brand: Wurth Elektronik
Current Rating: 4 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Part # Aliases: LFSPXO082149RL3K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Crystal Oscillators

Würth Elektronik Standard-Packaged Crystal Oscillators, the WE-SPXO series, are plug-and-play quartz crystals. These models are a combination of a quartz crystal resonator with an oscillator circuit in a single package to provide a fully functioning, stand-alone oscillator circuit. They are used in many telecom, industrial, and consumer applications. Würth Elektronik WE-SPXO series is available in SMT models with a variety of package sizes and frequencies between 3.6864MHz and 125MHz.