830207370101

Wurth Elektronik
710-830207370101
830207370101

Mfr.:

Description:
Standard Clock Oscillators WE-SPXO 32.7680kHz 100ppm 2.0 x 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,31 € 13,10 €
1,27 € 63,50 €
1,09 € 109,00 €
1,06 € 530,00 €
0,894 € 894,00 €
Full Reel (Order in multiples of 3000)
0,845 € 2.535,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
32.768 kHz
100 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
WE-SPXO
Reel
Cut Tape
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 200 uA
Duty Cycle - Max: 60 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Part # Aliases: LFSPXO073701
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

Crystal Oscillators

Würth Elektronik Standard-Packaged Crystal Oscillators, the WE-SPXO series, are plug-and-play quartz crystals. These models are a combination of a quartz crystal resonator with an oscillator circuit in a single package to provide a fully functioning, stand-alone oscillator circuit. They are used in many telecom, industrial, and consumer applications. Würth Elektronik WE-SPXO series is available in SMT models with a variety of package sizes and frequencies between 3.6864MHz and 125MHz.