830207245309

Wurth Elektronik
710-830207245309
830207245309

Mfr.:

Description:
Standard Clock Oscillators WE-SPXO 26.0MHz 25ppm 3.2 x 2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.443

Stock:
3.443 Can Dispatch Immediately
Quantities greater than 3443 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,30 € 13,00 €
1,24 € 62,00 €
1,18 € 118,00 €
1,09 € 545,00 €
0,998 € 998,00 €
Full Reel (Order in multiples of 3000)
0,92 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
26 MHz
25 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
WE-SPXO
Reel
Cut Tape
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 20 mA
Duty Cycle - Max: 60 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Part # Aliases: LFSPXO072453RL3K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

Crystal Oscillators

Würth Elektronik Standard-Packaged Crystal Oscillators, the WE-SPXO series, are plug-and-play quartz crystals. These models are a combination of a quartz crystal resonator with an oscillator circuit in a single package to provide a fully functioning, stand-alone oscillator circuit. They are used in many telecom, industrial, and consumer applications. Würth Elektronik WE-SPXO series is available in SMT models with a variety of package sizes and frequencies between 3.6864MHz and 125MHz.