830070868

Wurth Elektronik
710-830070868
830070868

Mfr.:

Description:
Crystals WE-XTAL 12.0MHz 20ppm 3.2 x 2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.925

Stock:
2.925 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,465 € 4,65 €
0,445 € 22,25 €
0,425 € 42,50 €
0,424 € 106,00 €
0,394 € 197,00 €
0,364 € 364,00 €
Full Reel (Order in multiples of 3000)
0,297 € 891,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Crystals
RoHS:  
12 MHz
18 pF
10 PPM
20 PPM
3.4 mm x 2.7 mm
- 40 C
+ 85 C
SMD/SMT
120 Ohms
100 uW
3.4 mm
2.7 mm
0.8 mm
WE-XTAL
Reel
Cut Tape
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: LFXTAL070868RL3K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99