830024940

Wurth Elektronik
710-830024940
830024940

Mfr.:

Description:
Crystals WE-XTAL 4.0MHz 50ppm 13.4 x 4.9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,265 € 2,65 €
0,238 € 11,90 €
0,212 € 21,20 €
0,201 € 100,50 €
Full Reel (Order in multiples of 1000)
0,169 € 169,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Crystals
RoHS:  
4 MHz
18 pF
30 PPM
50 PPM
11.4 mm x 4.9 mm
- 20 C
+ 70 C
SMD/SMT
130 Ohms
500 uW
12.4 mm
4.7 mm
4.5 mm
WE-XTAL
Reel
Cut Tape
Brand: Wurth Elektronik
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: LFXTAL024940
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600030
ECCN:
EAR99

Crystals

Würth Elektronik Quartz and Watch Crystals, the WE-XTAL series, are available in SMT and THT models. They are hermetically sealed and offered in a wide variety of package sizes. The quartz crystals are available in frequencies between 1.8423MHz and 50MHz. The watch crystals have a frequency of 32.768kHz. Würth Elektronik WE-XTAL series is used in a wide range of electronic applications that require timing devices.