830016178

Wurth Elektronik
710-830016178
830016178

Mfr.:

Description:
Crystals WE-XTAL 32.7680kHz 20ppm 8.7 x 3.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.497

Stock:
2.497
Can Dispatch Immediately
On Order:
6.000
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,36 € 3,60 €
0,312 € 15,60 €
0,289 € 28,90 €
0,274 € 137,00 €
0,244 € 244,00 €
Full Reel (Order in multiples of 3000)
0,202 € 606,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Crystals
RoHS:  
REACH - SVHC:
32.768 kHz
6 pF
20 PPM
8.7 mm x 3.8 mm
- 40 C
+ 85 C
SMD/SMT
50 kOhms
1 uW
8.7 mm
3.8 mm
2.5 mm
WE-XTAL
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: LFXTAL016178
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

Crystals

Würth Elektronik Quartz and Watch Crystals, the WE-XTAL series, are available in SMT and THT models. They are hermetically sealed and offered in a wide variety of package sizes. The quartz crystals are available in frequencies between 1.8423MHz and 50MHz. The watch crystals have a frequency of 32.768kHz. Würth Elektronik WE-XTAL series is used in a wide range of electronic applications that require timing devices.