830003127B

Wurth Elektronik
710-830003127B
830003127B

Mfr.:

Description:
Crystals WE-XTAL 6.0MHz 50ppm 11.05 x 4.65mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,557 € 5,57 €
0,52 € 26,00 €
0,464 € 46,40 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Crystals
RoHS:  
6 MHz
30 pF
20 PPM
50 PPM
HC-49
- 10 C
+ 60 C
Radial
100 Ohms
1 mW
11.05 mm
4.7 mm
13.49 mm
WE-XTAL
Bulk
Brand: Wurth Elektronik
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: LFXTAL003127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Crystals

Würth Elektronik Quartz and Watch Crystals, the WE-XTAL series, are available in SMT and THT models. They are hermetically sealed and offered in a wide variety of package sizes. The quartz crystals are available in frequencies between 1.8423MHz and 50MHz. The watch crystals have a frequency of 32.768kHz. Würth Elektronik WE-XTAL series is used in a wide range of electronic applications that require timing devices.