830003119B

Wurth Elektronik
710-830003119B
830003119B

Mfr.:

Description:
Crystals WE-XTAL 5.0MHz 50ppm 11.05 x 4.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 513

Stock:
513 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,36 € 3,60 €
0,324 € 16,20 €
0,289 € 28,90 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Crystals
RoHS:  
5 MHz
30 pF
30 PPM
50 PPM
HC-49/4H
- 10 C
+ 60 C
Radial
130 Ohms
500 uW
11.35 mm
4.85 mm
4 mm
WE-XTAL
Bulk
Brand: Wurth Elektronik
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: LFXTAL003119
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Crystals

Würth Elektronik Quartz and Watch Crystals, the WE-XTAL series, are available in SMT and THT models. They are hermetically sealed and offered in a wide variety of package sizes. The quartz crystals are available in frequencies between 1.8423MHz and 50MHz. The watch crystals have a frequency of 32.768kHz. Würth Elektronik WE-XTAL series is used in a wide range of electronic applications that require timing devices.