830003033B

Wurth Elektronik
710-830003033B
830003033B

Mfr.:

Description:
Crystals WE-XTAL 1.84320MHz 50ppm 11.05 x 4.65mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,17 € 11,70 €
1,02 € 51,00 €
0,937 € 93,70 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Crystals
RoHS:  
1.8432 MHz
30 pF
20 PPM
50 PPM
HC-49
- 10 C
+ 60 C
Radial
800 Ohms
1 mW
11.05 mm
4.7 mm
13.49 mm
WE-XTAL
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: LFXTAL003033
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600030
ECCN:
EAR99