830002995B

Wurth Elektronik
710-830002995B
830002995B

Mfr.:

Description:
Crystals WE-XTAL 32.7680kHz 20ppm WATCH 3X8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.655

Stock:
4.655 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,169 € 1,69 €
0,152 € 7,60 €
0,135 € 13,50 €
0,125 € 62,50 €
0,108 € 108,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Crystals
RoHS:  
REACH - SVHC:
32.768 kHz
12.5 pF
20 PPM
Cylinder
- 40 C
+ 85 C
Radial
40 kOhms
1 uW
8.2 mm
3 mm
WE-XTAL
Bulk
Brand: Wurth Elektronik
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 0.8 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: LFXTAL002995
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600010
ECCN:
EAR99