82550060

Wurth Elektronik
710-82550060
82550060

Mfr.:

Description:
Varistors WE-VS SMD 0805 1180pF 80A 9VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 530

Stock:
530 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,592 € 5,92 €
0,567 € 28,35 €
0,542 € 54,20 €
0,518 € 259,00 €
0,494 € 494,00 €
0,444 € 1.110,00 €
Full Reel (Order in multiples of 4000)
0,444 € 1.776,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Varistors
RoHS:  
REACH - SVHC:
WE-VS
MOVs
PCB Mount
SMD/SMT
0805 (2012 metric)
6 VAC
9 VDC
12 V
20 V
80 A
100 mJ
1180 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1 A
Height: 1.2 mm
Length: 2 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Type: Surface Mount Varistor
Width: 1.25 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.