82532250

710-82532250
82532250

Mfr.:

Description:
Varistors Varistor HighSurge 2220 25Vrms 30Vdc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Varistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
WE-VS
PCB Mount
SMD/SMT
2220 (5750 metric)
25 VAC
30 VDC
39 V
72 V
1.2 kA
9.6 J
8900 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 15 %
Width: 5 mm
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
MXHTS:
85332101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.