824500181

Wurth Elektronik
710-824500181
824500181

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes WE-TVSP 400 W 18 Vol Unidirecti SMAJ18A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,644 € 6,44 €
0,579 € 14,48 €
0,438 € 43,80 €
0,415 € 207,50 €
Full Reel (Order in multiples of 1000)
0,415 € 415,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
SMD/SMT
29.2 V
21.05 V
SMA (DO-214AC)
40 A
- 65 C
+ 150 C
WE-TVSP
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 18 V
Pd - Power Dissipation: 3.3 W
Product: TVS Diodes
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: SMAJ18A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

WE-TVSP 400W to 3000W High Power TVS Diodes

Würth Elektronik WE-TVSP 400W to 3000W High Power TVS Diodes feature a glass passivated junction in a low profile package covering the power classes from 400W to 3000W and an operating voltage range of 5VDC to 100VDC. The WE-TVSP Series from Würth Elektronik can be used for surge protection, as well as for slow data lines. The diodes are ideal to protect I/O Interfaces, bus voltage, and other circuits of sensitive electronic equipment against voltage transients.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.