820524611

Wurth Elektronik
710-820524611
820524611

Mfr.:

Description:
Varistors WE-VD 20mm Disc 520pF 6500A 615VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197
Can Dispatch Immediately
On Order:
150
Expected 6/5/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
4,19 € 41,90 €
4,09 € 102,25 €
4,03 € 201,50 €
3,76 € 376,00 €
3,73 € 1.119,00 €
3,71 € 3.339,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Varistors
RoHS:  
WE-VD
Disc Varistors
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
23 mm
6.5 kA
360 J
520 pF
- 40 C
+ 105 C
Bulk
Brand: Wurth Elektronik
Height: 27 mm
Lead Spacing: 10 mm
Product Type: Varistors
Factory Pack Quantity: 150
Subcategory: Varistors
Tolerance: 10 %
Type: Standard Disc
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WE-VD Disk Varistors

Würth Elektronik WE-VD Disk Varistors are engineered to provide superior defense against electrical disturbances. The WE-VD series offers low clamping voltage, ensuring that even the smallest surges are quickly neutralized to protect equipment from damage. After a surge impulse, these disk varistors seamlessly transition into normal mode operation without any slip current, delivering continuous protection without interruption. Würth Elektronik WE-VD Disk Varistors are designed to withstand harsh environmental conditions and operate in a temperature range of -40°C to +85°C. The series is ideal for various applications, including 110V to 400V power supplies and EN 61000-4-5 surge protection.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.