820422711

Wurth Elektronik
710-820422711
820422711

Mfr.:

Description:
Varistors WE-VD Disc Varistor 20mm 275Vrms Type 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.887

Stock:
1.887 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,869 € 8,69 €
0,851 € 42,55 €
0,786 € 78,60 €
0,685 € 171,25 €
Full Reel (Order in multiples of 500)
0,625 € 312,50 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Varistors
RoHS:  
WE-VD
Disc Varistors
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
23 mm
10 kA
303 J
860 pF
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Unit Weight: 5,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99