78931812505

Wurth Elektronik
710-78931812505
78931812505

Mfr.:

Description:
Power Transformers WE-PSPA 86 uH 750mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 893

Stock:
893 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,21 € 6,21 €
5,96 € 59,60 €
5,46 € 273,00 €
4,97 € 497,00 €
4,47 € 2.235,00 €
Full Reel (Order in multiples of 900)
3,97 € 3.573,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Transformers
RoHS:  
Push-Pull Transformers
5 V
5 V
PCB Mount
Dual Primary Winding
Dual Secondary Winding
9.25 mm
8.3 mm
4.1 mm
WE-PSPA
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Inductance: 86 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Qualification: AEC-Q200
Factory Pack Quantity: 900
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1.13
Type: Push Pull
Voltage Time - Et: 9.5 V/us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

AEC-Q200 Push-Pull & Gate Power Transformers

Würth Elektronik AEC-Q200 Push-Pull and Gate Power Transformers are small power transformers designed for push-pull and gate drive applications. It is pertinent to know the product of time and voltage until the core reaches saturation. This is one of the parameters of the push-pull and gate drive transformer. A voltage-time product (volt-second) is calculated from the inductance (L) and the saturation current (Isat). To ensure sufficient volt-seconds are available, the frequency and pulse bandwidth of an application should be checked before selecting a transformer. Because of its automated manufacturing process, the WE-PSPA series transformers are fully reliable for automotive applications. Würth Elektronik AEC-Q200 Push-Pull and Gate Power Transformers offer output voltages from 5V up to 23V and operate in a -40°C to +125°C temperature range.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.