78614025360

Wurth Elektronik
710-78614025360
78614025360

Mfr.:

Description:
Standoffs & Spacers WA-SMSA Size M3 Spcr 2.5 x 6 x 4.2 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.305

Stock:
2.305
Can Dispatch Immediately
On Order:
2.850
Expected 2/27/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 950)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,56 € 15,60 €
1,40 € 70,00 €
1,19 € 119,00 €
1,06 € 530,00 €
Full Reel (Order in multiples of 950)
1,06 € 1.007,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Swage
M3
2.5 mm
Steel
6 mm
Tin
Female / Female
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 4.2 mm
Product Type: Standoffs, Spacers & Supports
Series: WA-SMSA
Factory Pack Quantity: 950
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

WA-SMSA Automotive SMT Spacer Studs

Würth Elektronik WA-SMSA Automotive SMT Spacer Studs feature a vibration test rating of 10g, 100g mechanical shock, and up to 1000 cycles of durability at -55°C to +150°C. These studs have high holding forces and torques, easily removable polyimide tape that serves as the pick-and-place pad, and are intended for automotive and industrial applications. WA-SMSA board-to-board connections for SMT assembly are constructed of tin-plated steel and can be used for the assembly of PCBs to housing and other PCBs ranging from 1mm to 15mm. Würth Elektronik WA-SMSA Automotive SMT Spacer Studs are designed for full automation for a fast and precise process.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

SMT Spacers

Würth Elektronik SMT Spacers simplify the surface mount technology (SMT) assembly process while ensuring precision and durability. These innovative spacers enable quick, solderable installation, reducing assembly time and improving efficiency in electronic manufacturing. Ideal for maintaining accurate spacing and secure connections on PCBs, these SMT spacers from Würth Elektronik provide consistent performance and long-term reliability.